Regatta Professional TRA925 Black/Grey Bodywarmer, XS
- RS Stock No.:
- 267-421
- Mfr. Part No.:
- TRA925 ESA 40
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€27.32
(exc. VAT)
€33.60
(inc. VAT)
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.32 |
*price indicative
- RS Stock No.:
- 267-421
- Mfr. Part No.:
- TRA925 ESA 40
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | XS | |
| Gender | Unisex | |
| Clothing Type | Softshell Jacket | |
| Series | TRA925 | |
| Colour | Black/Grey | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size XS | ||
Gender Unisex | ||
Clothing Type Softshell Jacket | ||
Series TRA925 | ||
Colour Black/Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Ascender 2 Layer Softshell Bodywarmer features polyester softshell fabric with mechanical stretch. The printable outer fabric is wind and water repellent, while the warm fleece lining provides comfort and insulation.
2 lower zipped pockets and inner zip guard
Made using recycled materials
Made using recycled materials
Related links
- Regatta Professional TRA925 Black/Grey Bodywarmer, L
- Regatta Professional TRA925 Black/Grey Bodywarmer, XXL
- Regatta Professional TRA925 Black/Grey Bodywarmer, XL
- Regatta Professional TRA925 Black/Grey Bodywarmer, M
- Regatta Professional TRA925 Black/Grey Bodywarmer, XXXL
- Regatta Professional TRA925 Black/Grey Bodywarmer, XXXXL
- Regatta Professional TRA925 Black/Grey Bodywarmer, S
- Regatta Professional TRA925 Navy/Red Bodywarmer, XS
