Portwest Navy Cold Resistant Bodywarmer, L
- RS Stock No.:
- 268-2025
- Mfr. Part No.:
- S412NARL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€22.47
(exc. VAT)
€27.64
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €22.47 |
*price indicative
- RS Stock No.:
- 268-2025
- Mfr. Part No.:
- S412NARL
- Manufacturer:
- Portwest
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Size | L | |
Gender | Unisex | |
Clothing Type | Body warmer | |
Material Properties | Cold Resistant | |
Colour | Navy | |
Hi-Vis | No | |
Fitting | Ungendered | |
Select all | ||
---|---|---|
Brand Portwest | ||
Size L | ||
Gender Unisex | ||
Clothing Type Body warmer | ||
Material Properties Cold Resistant | ||
Colour Navy | ||
Hi-Vis No | ||
Fitting Ungendered | ||