Delta Plus FIDJI3 Black Comfortable, Soft Bodywarmer, M
- RS Stock No.:
- 277-9057
- Mfr. Part No.:
- FIDJ3NOTM
- Manufacturer:
- Delta Plus
Subtotal (1 unit)**
€38.42
(exc. VAT)
€47.26
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 + | €38.42 |
**price indicative
- RS Stock No.:
- 277-9057
- Mfr. Part No.:
- FIDJ3NOTM
- Manufacturer:
- Delta Plus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Delta Plus | |
Size | M | |
Gender | Unisex | |
Clothing Type | Body warmer | |
Series | FIDJI3 | |
Material Properties | Comfortable, Soft | |
Colour | Black | |
Standards Met | CE Approved | |
Hi-Vis | No | |
Fitting | Regular | |
Select all | ||
---|---|---|
Manufacturer Delta Plus | ||
Size M | ||
Gender Unisex | ||
Clothing Type Body warmer | ||
Series FIDJI3 | ||
Material Properties Comfortable, Soft | ||
Colour Black | ||
Standards Met CE Approved | ||
Hi-Vis No | ||
Fitting Regular | ||
Related links
- Delta Plus FIDJI3 Black Comfortable M
- Delta Plus FIDJI3 Black Comfortable XL
- Delta Plus FIDJI3 Black Comfortable S
- Delta Plus FIDJI3 Black Comfortable XXL
- Delta Plus FIDJI3 Black Comfortable L
- Delta Plus FIDJI3 Black Comfortable 3XL
- Delta Plus FIDJI3 Black/Navy Comfortable M
- Delta Plus FIDJI3 Black/Green/White/Yellow Comfortable M