Regatta Professional TRA863 Black Lightweight, Water Repellent, Windproof Women's Bodywarmer, 16
- RS Stock No.:
- 280-6114
- Mfr. Part No.:
- TRA863 80016L
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€34.08
(exc. VAT)
€41.92
(inc. VAT)
Temporarily out of stock
- Shipping from 18 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €34.08 |
*price indicative
- RS Stock No.:
- 280-6114
- Mfr. Part No.:
- TRA863 80016L
- Manufacturer:
- Regatta Professional
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Regatta Professional | |
Size | 16 | |
Gender | Women | |
Clothing Type | Body warmer | |
Series | TRA863 | |
Material Properties | Lightweight, Water Repellent, Windproof | |
Colour | Black | |
Fitting | Regular | |
Select all | ||
---|---|---|
Brand Regatta Professional | ||
Size 16 | ||
Gender Women | ||
Clothing Type Body warmer | ||
Series TRA863 | ||
Material Properties Lightweight, Water Repellent, Windproof | ||
Colour Black | ||
Fitting Regular | ||