Mascot Workwear 18375-511 Dark Navy Lightweight, Water Repellent Gilet, 3XL
- RS Stock No.:
- 281-4404
- Mfr. Part No.:
- 18375-511-0103XL
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€122.06
(exc. VAT)
€150.13
(inc. VAT)
Temporarily out of stock
- 999,999,999 unit(s) shipping from 17 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €122.06 |
*price indicative
- RS Stock No.:
- 281-4404
- Mfr. Part No.:
- 18375-511-0103XL
- Manufacturer:
- Mascot Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot Workwear | |
Size | 3XL | |
Gender | Unisex | |
Clothing Type | Gilet | |
Series | 18375-511 | |
Material Properties | Lightweight, Water Repellent | |
Colour | Dark Navy | |
Hi-Vis | No | |
Fitting | Female | |
Select all | ||
---|---|---|
Brand Mascot Workwear | ||
Size 3XL | ||
Gender Unisex | ||
Clothing Type Gilet | ||
Series 18375-511 | ||
Material Properties Lightweight, Water Repellent | ||
Colour Dark Navy | ||
Hi-Vis No | ||
Fitting Female | ||
Related links
- Mascot Workwear 18375-511 Blue Water Repellent Gilet, 3XL
- Mascot Workwear 18375-511 Green Lightweight 3XL
- Mascot Workwear 18375-511 Red/Black Lightweight 3XL
- Mascot Workwear 18375-511 Black Lightweight 3XL
- Mascot Workwear 18375-511 Anthracite/Black Lightweight 3XL
- Mascot Workwear 18375-511 Dark Navy Lightweight XXL
- Mascot Workwear 18375-511 Dark Navy Lightweight 4XL
- Mascot Workwear 18375-511 Dark Navy Lightweight 5XL