Mascot Workwear 18375-511 Green Lightweight, Water Repellent Gilet, XL
- RS Stock No.:
- 281-4451
- Mfr. Part No.:
- 18375-511-33303XL
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€93.83
(exc. VAT)
€115.41
(inc. VAT)
Temporarily out of stock
- Shipping from 20 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €93.83 |
*price indicative
- RS Stock No.:
- 281-4451
- Mfr. Part No.:
- 18375-511-33303XL
- Manufacturer:
- Mascot Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot Workwear | |
Size | XL | |
Gender | Unisex | |
Clothing Type | Gilet | |
Series | 18375-511 | |
Material Properties | Lightweight, Water Repellent | |
Colour | Green | |
Hi-Vis | No | |
Fitting | Female | |
Select all | ||
---|---|---|
Brand Mascot Workwear | ||
Size XL | ||
Gender Unisex | ||
Clothing Type Gilet | ||
Series 18375-511 | ||
Material Properties Lightweight, Water Repellent | ||
Colour Green | ||
Hi-Vis No | ||
Fitting Female | ||
Related links
- Mascot Workwear 18375-511 Green Lightweight 5XL
- Mascot Workwear 18375-511 Green Lightweight XS
- Mascot Workwear 18375-511 Green Lightweight XXL
- Mascot Workwear 18375-511 Green Lightweight L
- Mascot Workwear 18375-511 Green Lightweight M
- Mascot Workwear 18375-511 Green Lightweight 4XL
- Mascot Workwear 18375-511 Green Lightweight 3XL
- Mascot Workwear 18375-511 Green Lightweight S