- RS Stock No.:
- 396-443
- Mfr. Part No.:
- LT3494AEDDB#TRMPBF
- Manufacturer:
- Analog Devices
38 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 2)
€2.255
(exc. VAT)
€2.774
(inc. VAT)
Units | Per unit | Per Pack* |
2 + | €2.255 | €4.51 |
*price indicative |
- RS Stock No.:
- 396-443
- Mfr. Part No.:
- LT3494AEDDB#TRMPBF
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Switching Regulators, LCD/CCD/OLED Bias, Linear Technology
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 8 |
Dimensions | 3 x 2 x 0.75mm |
Height | 0.75mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 2mm |
Length | 3mm |
- RS Stock No.:
- 396-443
- Mfr. Part No.:
- LT3494AEDDB#TRMPBF
- Manufacturer:
- Analog Devices