- RS Stock No.:
- 464-182
- Mfr. Part No.:
- NCP1403SNT1G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 464-182
- Mfr. Part No.:
- NCP1403SNT1G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Switching Regulators, Step-Up DC-DC Converters, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Regulator Function | Step Up |
Maximum Output Current | 50mA |
Maximum Input Voltage | 5.5 V |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 5 |
Maximum Switching Frequency | 300 kHz |
Switching Regulator | Yes |
Efficiency | 82% |
Dimensions | 3 x 1.5 x 1mm |
Height | 1mm |
Maximum Output Voltage | 15 V |
Width | 1.5mm |
Length | 3mm |
Maximum Operating Temperature | +85 °C |
Minimum Input Voltage | 1.2 V |
Minimum Operating Temperature | -40 °C |