Texas Instruments LM5002MA/NOPB, 1-Channel High Voltage, Boost Converter, 25 mA, 1.26V 1500 kHz, SOIC 8-Pin

Subtotal (1 tube of 95 units)*

€301.72

(exc. VAT)

€371.07

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 95 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
95 +€3.176€301.72

*price indicative

RS Stock No.:
121-8256
Mfr. Part No.:
LM5002MA/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Boost Converter

Regulator Type

High Voltage

Output Voltage

1.26V

Number of Outputs

1

Line Regulation

0.01 %/V

Switching Frequency

1500kHz

Polarity

Positive

Mount Type

Surface Mount

Quiescent Current

3100μA

Package Type

SOIC

Pin Count

8

Output Current

25mA

Output Type

Adjustable

Switching Regulator

Yes

Length

4.9mm

Width

3.9mm

Standards/Approvals

RoHS

Series

LM5002

Height

1.45mm

Maximum Input Voltage

75V

Minimum Input Voltage

3.1V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q100

Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments


DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments


The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Related links