Texas Instruments Boost Converter, Surface Mount, 5.13V Output Voltage, 400 mA Output Current, 1 Outputs
- RS Stock No.:
- 162-7959
- Mfr. Part No.:
- TPS61222DCKT
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 reel of 250 units)*
€194.25
(exc. VAT)
€239.00
(inc. VAT)
Last RS stock
- Final 250 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 250 | €0.777 | €194.25 |
| 500 - 1000 | €0.757 | €189.25 |
| 1250 + | €0.738 | €184.50 |
*price indicative
- RS Stock No.:
- 162-7959
- Mfr. Part No.:
- TPS61222DCKT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Output Voltage 1 | 5.13V | |
| Product Type | Boost Converter | |
| Output Current | 400mA | |
| Mount Type | Surface Mount | |
| Number of Outputs | 1 | |
| Power | 30W | |
| Efficiency | 95% | |
| Ripple and Noise | 1% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | 85°C | |
| Output Voltage 2 | 5.5V | |
| Number of Pins | 6 | |
| Series | TPS61222 | |
| Package Type | SC-70 | |
| Line Regulation | 0.5 % | |
| Width | 1.4mm | |
| Standards/Approvals | JEDEC, ANSI, RoHS, ESDA, REACH | |
| Length | 2.15mm | |
| Depth | 1.4mm | |
| Maximum Input Voltage | 5.5V | |
| Load Regulation | 0.5 % | |
| Minimum Input Voltage | 0.7V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Output Voltage 1 5.13V | ||
Product Type Boost Converter | ||
Output Current 400mA | ||
Mount Type Surface Mount | ||
Number of Outputs 1 | ||
Power 30W | ||
Efficiency 95% | ||
Ripple and Noise 1% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature 85°C | ||
Output Voltage 2 5.5V | ||
Number of Pins 6 | ||
Series TPS61222 | ||
Package Type SC-70 | ||
Line Regulation 0.5 % | ||
Width 1.4mm | ||
Standards/Approvals JEDEC, ANSI, RoHS, ESDA, REACH | ||
Length 2.15mm | ||
Depth 1.4mm | ||
Maximum Input Voltage 5.5V | ||
Load Regulation 0.5 % | ||
Minimum Input Voltage 0.7V | ||
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
