Microchip Boost Regulator, Surface Mount, 5.5V Output Voltage, 0.35 A Output Current, 1 Outputs
- RS Stock No.:
- 165-3360
- Mfr. Part No.:
- MCP1640DT-I/CHY
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€1,242.00
(exc. VAT)
€1,527.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.414 | €1,242.00 |
*price indicative
- RS Stock No.:
- 165-3360
- Mfr. Part No.:
- MCP1640DT-I/CHY
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Output Voltage 1 | 5.5V | |
| Product Type | Boost Regulator | |
| Output Current | 0.35A | |
| Mount Type | Surface Mount | |
| Number of Outputs | 1 | |
| Efficiency | 96% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MCP1640D | |
| Number of Pins | 6 | |
| Output Voltage 2 | 5.5V | |
| Package Type | SOT-23 | |
| Line Regulation | 1 %/V | |
| Depth | 1.45mm | |
| Length | 3.1mm | |
| Width | 1.8mm | |
| Standards/Approvals | EIA/JESD51-3, RoHS, ISO 9001 | |
| Maximum Input Voltage | 5.5V | |
| Load Regulation | 1 % | |
| Minimum Input Voltage | 0.65V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Output Voltage 1 5.5V | ||
Product Type Boost Regulator | ||
Output Current 0.35A | ||
Mount Type Surface Mount | ||
Number of Outputs 1 | ||
Efficiency 96% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MCP1640D | ||
Number of Pins 6 | ||
Output Voltage 2 5.5V | ||
Package Type SOT-23 | ||
Line Regulation 1 %/V | ||
Depth 1.45mm | ||
Length 3.1mm | ||
Width 1.8mm | ||
Standards/Approvals EIA/JESD51-3, RoHS, ISO 9001 | ||
Maximum Input Voltage 5.5V | ||
Load Regulation 1 % | ||
Minimum Input Voltage 0.65V | ||
