Microchip MIC2619YD6-TR, Boost Converter, Step Up 350mA Adjustable, 1.2 MHz 6-Pin, SOT-23
- RS Stock No.:
- 165-4287
- Mfr. Part No.:
- MIC2619YD6-TR
- Manufacturer:
- Microchip
Price Each (On a Reel of 3000)
€0.519
(exc. VAT)
€0.638
(inc. VAT)
1210 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.519 | €1,557.00 |
**price indicative
- RS Stock No.:
- 165-4287
- Mfr. Part No.:
- MIC2619YD6-TR
- Manufacturer:
- Microchip
Related links
- Microchip MIC2619YD6-TR Step Up 350mA Adjustable SOT-23
- Texas Instruments TPS61093DSKT Step Up Adjustable SON
- onsemi NCP1422MNR2G Boost Converter 800mA Adjustable DFN
- Texas Instruments LM2703MF-ADJ/NOPB Step Up 350mA Adjustable 5-Pin, SOT-23
- Microchip MCP1640T-I/CHY Step Up 350mA Adjustable SOT-23
- Microchip MCP1640BT-I/CHY Step Up 350mA Adjustable SOT-23
- Microchip MCP1640DT-I/CHY Step Up 350mA Adjustable SOT-23
- Texas Instruments TPS61240DRVT Step Up 450mA SON