Maxim Integrated Boost Converter, Surface Mount, 5.5V Output Voltage, 420 mA Output Current, 1 Outputs
- RS Stock No.:
- 190-0111
- Mfr. Part No.:
- MAX1676EUB+
- Manufacturer:
- Maxim Integrated
Subtotal (1 pack of 2 units)*
€12.62
(exc. VAT)
€15.52
(inc. VAT)
Last RS stock
- Final 184 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €6.31 | €12.62 |
*price indicative
- RS Stock No.:
- 190-0111
- Mfr. Part No.:
- MAX1676EUB+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Output Voltage 1 | 5.5V | |
| Product Type | Boost Converter | |
| Output Current | 420mA | |
| Mount Type | Surface Mount | |
| Number of Outputs | 1 | |
| Power | 444mW | |
| Efficiency | 90% | |
| Ripple and Noise | 80mV | |
| Minimum Operating Temperature | 85°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Pins | 10 | |
| Series | MAX1676EUB | |
| Package Type | μMAX | |
| Line Regulation | 2.5 mV/V | |
| Length | 3.05mm | |
| Width | 3.05mm | |
| Standards/Approvals | RoHS, EU RoHS-2 | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 0.7V | |
| Load Regulation | 15 mV | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Output Voltage 1 5.5V | ||
Product Type Boost Converter | ||
Output Current 420mA | ||
Mount Type Surface Mount | ||
Number of Outputs 1 | ||
Power 444mW | ||
Efficiency 90% | ||
Ripple and Noise 80mV | ||
Minimum Operating Temperature 85°C | ||
Maximum Operating Temperature 85°C | ||
Number of Pins 10 | ||
Series MAX1676EUB | ||
Package Type μMAX | ||
Line Regulation 2.5 mV/V | ||
Length 3.05mm | ||
Width 3.05mm | ||
Standards/Approvals RoHS, EU RoHS-2 | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 0.7V | ||
Load Regulation 15 mV | ||
Switching Regulators, Step-Up DC-DC Converters, Maxim Integrated
Switching Voltage Regulators, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
