Texas Instruments Boost Converter, Surface Mount, 18.5V Output Voltage, 2 A Output Current, 1 Outputs
- RS Stock No.:
- 709-8877
- Mfr. Part No.:
- TPS61085DGKT
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
€1.86
(exc. VAT)
€2.29
(inc. VAT)
Last RS stock
- 19 left, ready to ship from another location
- Final 111 unit(s) shipping from 12 May 2026
Units | Per unit |
|---|---|
| 1 - 4 | €1.86 |
| 5 - 9 | €1.76 |
| 10 - 24 | €1.59 |
| 25 - 49 | €1.44 |
| 50 + | €1.35 |
*price indicative
- RS Stock No.:
- 709-8877
- Mfr. Part No.:
- TPS61085DGKT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Output Voltage 1 | 18.5V | |
| Product Type | Boost Converter | |
| Output Current | 2A | |
| Mount Type | Surface Mount | |
| Number of Outputs | 1 | |
| Power | 45W | |
| Efficiency | 88% | |
| Ripple and Noise | 1% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | 85°C | |
| Series | TPS61085 | |
| Output Voltage 2 | 5.5V | |
| Number of Pins | 8 | |
| Package Type | MSOP | |
| Line Regulation | 0.0002 %/V | |
| Length | 3mm | |
| Width | 3mm | |
| Standards/Approvals | ESDA, REACH, ANSI, RoHS, JEDEC | |
| Depth | 1.5mm | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.3V | |
| Load Regulation | 0.11 %/A | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Output Voltage 1 18.5V | ||
Product Type Boost Converter | ||
Output Current 2A | ||
Mount Type Surface Mount | ||
Number of Outputs 1 | ||
Power 45W | ||
Efficiency 88% | ||
Ripple and Noise 1% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature 85°C | ||
Series TPS61085 | ||
Output Voltage 2 5.5V | ||
Number of Pins 8 | ||
Package Type MSOP | ||
Line Regulation 0.0002 %/V | ||
Length 3mm | ||
Width 3mm | ||
Standards/Approvals ESDA, REACH, ANSI, RoHS, JEDEC | ||
Depth 1.5mm | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.3V | ||
Load Regulation 0.11 %/A | ||
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
