Texas Instruments Boost Converter, Surface Mount, 5.5V Output Voltage, 2.1 A Output Current, 1 Outputs

Bulk discount available

Subtotal (1 pack of 2 units)*

€5.90

(exc. VAT)

€7.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 134 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€2.95€5.90
10 - 18€2.80€5.60
20 - 48€2.52€5.04
50 - 98€2.27€4.54
100 +€2.16€4.32

*price indicative

Packaging Options:
RS Stock No.:
914-3103
Mfr. Part No.:
TPS61232DRCT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Output Voltage 1

5.5V

Product Type

Boost Converter

Output Current

2.1A

Mount Type

Surface Mount

Number of Outputs

1

Power

30W

Efficiency

96%

Ripple and Noise

1%

Minimum Operating Temperature

85°C

Maximum Operating Temperature

85°C

Series

TPS61232

Output Voltage 2

5.5V

Number of Pins

10

Line Regulation

0.06 %/V

Package Type

VSON

Depth

1.4mm

Length

3.1mm

Width

3.1mm

Standards/Approvals

JEDEC, ANSI, REACH, ESDA, RoHS

Maximum Input Voltage

5.5V

Minimum Input Voltage

2.3V

Load Regulation

0.15 %/A

Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments


DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments


The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Related links