Analog Devices LT3494EDDB#TRMPBF, Boost Converter, Boost Converter 27mA Adjustable, Selectable, 50 kHz 8-Pin, DFN
- RS Stock No.:
- 919-9269
- Mfr. Part No.:
- LT3494EDDB#TRMPBF
- Manufacturer:
- Analog Devices
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (On a Reel of 500)
€2.819
(exc. VAT)
€3.467
(inc. VAT)
Units | Per unit | Per Reel* |
500 + | €2.819 | €1,409.50 |
*price indicative |
- RS Stock No.:
- 919-9269
- Mfr. Part No.:
- LT3494EDDB#TRMPBF
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Display Drivers, Linear Technology
Specifications
Attribute | Value |
---|---|
Regulator Function | Boost Converter |
Maximum Output Current | 27mA |
Maximum Input Voltage | 16 V |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 8 |
Output Type | Adjustable, Selectable |
Maximum Switching Frequency | 50 kHz |
Switching Regulator | Yes |
Dimensions | 3 x 2 x 0.75mm |
Maximum Output Voltage | 40 V |
Height | 0.75mm |
Minimum Output Voltage | 0 V |
Minimum Input Voltage | 2.3 V |
Minimum Operating Temperature | -40 °C |
Width | 2mm |
Length | 3mm |
Maximum Operating Temperature | +80 °C |