Texas Instruments Boost Converter, Surface Mount, 38V Output Voltage, 1.2 A Output Current, 1 Outputs
- RS Stock No.:
- 922-3549
- Mfr. Part No.:
- TPS61170DRVT
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 reel of 250 units)*
€404.50
(exc. VAT)
€497.50
(inc. VAT)
In Stock
- 1,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 250 | €1.618 | €404.50 |
| 500 - 1000 | €1.576 | €394.00 |
| 1250 + | €1.537 | €384.25 |
*price indicative
- RS Stock No.:
- 922-3549
- Mfr. Part No.:
- TPS61170DRVT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Boost Converter | |
| Output Voltage 1 | 38V | |
| Output Current | 1.2A | |
| Mount Type | Surface Mount | |
| Number of Outputs | 1 | |
| Power | 30W | |
| Efficiency | 93% | |
| Ripple and Noise | 1% | |
| Minimum Operating Temperature | 85°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Pins | 6 | |
| Series | TPS61170 | |
| Output Voltage 2 | 5.5V | |
| Line Regulation | 0.06 %/V | |
| Package Type | SON | |
| Width | 2mm | |
| Length | 2mm | |
| Depth | 0.4mm | |
| Standards/Approvals | JEDEC, REACH, ESDA, ANSI, RoHS | |
| Maximum Input Voltage | 18V | |
| Minimum Input Voltage | 3V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Boost Converter | ||
Output Voltage 1 38V | ||
Output Current 1.2A | ||
Mount Type Surface Mount | ||
Number of Outputs 1 | ||
Power 30W | ||
Efficiency 93% | ||
Ripple and Noise 1% | ||
Minimum Operating Temperature 85°C | ||
Maximum Operating Temperature 85°C | ||
Number of Pins 6 | ||
Series TPS61170 | ||
Output Voltage 2 5.5V | ||
Line Regulation 0.06 %/V | ||
Package Type SON | ||
Width 2mm | ||
Length 2mm | ||
Depth 0.4mm | ||
Standards/Approvals JEDEC, REACH, ESDA, ANSI, RoHS | ||
Maximum Input Voltage 18V | ||
Minimum Input Voltage 3V | ||
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
