Texas Instruments Boost Converter, Surface Mount, 28V Output Voltage, 250 mA Output Current, 1 Outputs
- RS Stock No.:
- 923-6924
- Mfr. Part No.:
- TPS61041DBVR
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 3000 units)*
€1,668.00
(exc. VAT)
€2,052.00
(inc. VAT)
In Stock
- 18,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.556 | €1,668.00 |
*price indicative
- RS Stock No.:
- 923-6924
- Mfr. Part No.:
- TPS61041DBVR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Boost Converter | |
| Output Voltage 1 | 28V | |
| Output Current | 250mA | |
| Mount Type | Surface Mount | |
| Number of Outputs | 1 | |
| Power | 45W | |
| Efficiency | 85% | |
| Ripple and Noise | 1% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | 85°C | |
| Series | TPS61041 | |
| Output Voltage 2 | 12.6V | |
| Number of Pins | 5 | |
| Package Type | SOT-23 | |
| Line Regulation | 0.05 %/V | |
| Depth | 1.5mm | |
| Width | 1.6mm | |
| Length | 2.9mm | |
| Standards/Approvals | RoHS, REACH, ESDA, ANSI, JEDEC | |
| Maximum Input Voltage | 6V | |
| Load Regulation | 0.15 %/mA | |
| Minimum Input Voltage | 1.8V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Boost Converter | ||
Output Voltage 1 28V | ||
Output Current 250mA | ||
Mount Type Surface Mount | ||
Number of Outputs 1 | ||
Power 45W | ||
Efficiency 85% | ||
Ripple and Noise 1% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature 85°C | ||
Series TPS61041 | ||
Output Voltage 2 12.6V | ||
Number of Pins 5 | ||
Package Type SOT-23 | ||
Line Regulation 0.05 %/V | ||
Depth 1.5mm | ||
Width 1.6mm | ||
Length 2.9mm | ||
Standards/Approvals RoHS, REACH, ESDA, ANSI, JEDEC | ||
Maximum Input Voltage 6V | ||
Load Regulation 0.15 %/mA | ||
Minimum Input Voltage 1.8V | ||
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Related links
- Texas Instruments 1 Outputs
- Texas Instruments Switching Regulator 28V Output Voltage 1 Outputs
- Texas Instruments Buck Converter 28V Output Voltage 1 Outputs
- Texas Instruments Buck Converter 28V Output Voltage 1 Outputs
- Texas Instruments Switching Regulator 28V Output Voltage 1 Outputs
- Texas Instruments 1 Outputs
- Texas Instruments 1 Outputs
- Texas Instruments 1 Outputs
