RND, RND 465 Insulated Bootlace Ferrule, 14mm Pin Length, 8.3mm Pin Diameter, Blue
- RS Stock No.:
- 490-730
- Mfr. Part No.:
- RND 465-01381
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
€0.503
(exc. VAT)
€0.619
(inc. VAT)
- RS Stock No.:
- 490-730
- Mfr. Part No.:
- RND 465-01381
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Pin Diameter | 8.3mm | |
| Insulation Material | Polyamide | |
| Number of Entries | 2 | |
| Colour | Blue | |
| Pin Length | 14mm | |
| Insulation | Insulated | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Pin Diameter 8.3mm | ||
Insulation Material Polyamide | ||
Number of Entries 2 | ||
Colour Blue | ||
Pin Length 14mm | ||
Insulation Insulated | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Twin Cord End Terminal is designed with precision to ensure reliable connections in various applications. Constructed from high-quality tin-plated copper, it offers exceptional conductivity and durability. The polyamide insulation material guarantees excellent resistance to elevated temperatures and electrical discharge, making it suitable for demanding environments. With a maximum voltage rating of 600 V and a current capacity of 95 A, this terminal addresses a wide range of power requirements. Its carefully engineered dimensions further enhance compatibility with standard wire sizes, ensuring a seamless fit and effective performance in installations. Ideal for both professional and DIY projects, this terminal is a robust solution for those seeking reliability and efficiency in their electrical connections.
Capable of handling high voltages and currents efficiently
Optimised dimensions enhance compatibility with standard wire sizes
Suitable for a range of applications, from automotive to general wiring
Easy to install, making it ideal for both professionals and hobbyists
Optimised dimensions enhance compatibility with standard wire sizes
Suitable for a range of applications, from automotive to general wiring
Easy to install, making it ideal for both professionals and hobbyists
