RND, RND 465 Insulated Bootlace Ferrule, 16mm Pin Length, 7.3mm Pin Diameter, Yellow

Unavailable
RS will no longer stock this product.
RS Stock No.:
491-732
Mfr. Part No.:
RND 465-00898
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Pin Diameter

7.3mm

Number of Entries

1

Insulation Material

Polyamide

Colour

Yellow

Pin Length

16mm

Insulation

Insulated

Series

RND 465

COO (Country of Origin):
CN
The RND Bootlace Ferrules provide a practical and reliable solution for connecting and terminating electrical wires. Designed for optimal performance across a wide temperature range, these ferrules are made from high-quality copper with a durable tin-plated surface. Their unique construction allows for easy crimping, ensuring a secure fit and reducing the risk of connection failures. Whether for hobby projects or professional applications, these ferrules offer peace of mind by adhering to rigorous specifications, making them an essential addition to your electrical toolkit.

Available in a variety of sizes to accommodate different wire gauges
Fits seamlessly within various electrical applications and devices
Compact design allows for efficient use of space in wiring assemblies