SupportServicesFind your local branch
  • Parcel Tracking
  • Login / Sign up
  • View Basket0
  • Automation & Control Gear
  • Cables & Wires
  • Enclosures & Server Racks
  • Fuses & Circuit Breakers
  • HVAC, Fans & Thermal Management
  • Lighting
  • Relays & Signal Conditioning
  • Switches
  • Batteries & Chargers
  • Connectors
  • Displays & Optoelectronics
  • ESD Control, Cleanroom & PCB Prototyping
  • Passive Components
  • Power Supplies & Transformers
  • Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
  • Semiconductors
  • Access, Storage & Material Handling
  • Adhesives, Sealants & Tapes
  • Bearings & Seals
  • Engineering Materials & Industrial Hardware
  • Fasteners & Fixings
  • Hand Tools
  • Mechanical Power Transmission
  • Plumbing & Pipeline
  • Pneumatics & Hydraulics
  • Power Tools, Soldering & Welding
  • Computing & Peripherals
  • Facilities Cleaning & Maintenance
  • Office Supplies
  • Personal Protective Equipment & Workwear
  • Security & Ironmongery
  • Site Safety
  • Test & Measurement
/
Connectors
/
Wire Terminals & Splices
/
Bootlace Ferrules
 

Ferrule 0.75mm²/6mm

RS Stock No.:
609-057
Mfr. Part No.:
440206.47
Manufacturer:
Distrelec
Unavailable
RS will no longer stock this product.
RS Stock No.:
609-057
Mfr. Part No.:
440206.47
Manufacturer:
Distrelec
Legislation and Compliance
COO (Country of Origin):
CH

Related links

  • RS PRO Insulated Crimp Bootlace Ferrule 1.2mm Pin Diameter Grey
  • RS PRO Crimp Bootlace Ferrule 1.2mm Pin Diameter, 0.75mm² Wire Size
  • TE Connectivity Insulated Crimp Bootlace Ferrule 0.75mm Pin Diameter Light Blue
  • RS PRO Insulated Crimp Bootlace Ferrule 1.2mm Pin Diameter Grey
  • RS PRO Insulated Crimp Bootlace Ferrule 1.5mm Pin Diameter White
  • Ferrule 1mm²/6mm PU=Pack of 100 pieces
  • RND 8mm Pin Length 0.25mm² Wire Size, Blue
  • RS PRO Insulated Bootlace Ferrule 1.2mm Pin Diameter Grey

Contact us

(01) 4153100

Follow us on

We accept

amexvisamastercard

Our Services

  • Service Solutions
  • Get in Touch
  • Local Branch
  • Delivery Options
  • Order History
  • Track Your Parcel
  • Returns
  • Schedule Orders

Legal

  • Cookie Policy
  • Email Security
  • Privacy Policy
  • Website Terms
  • Terms and Conditions of Sale

About RS

  • About RS
  • RS Careers
  • Event Centre
  • ESG
  • Certifications
  • RS Group
  • Worldwide
© Radionics Ltd. Glenview Industrial Estate, Herberton Road, Rialto, Dublin 12, Ireland.