Weidmuller Bootlace Ferrule to 16 AWG Wire Size
- RS Stock No.:
- 664-730
- Mfr. Part No.:
- 9004340000
- Manufacturer:
- Weidmuller
Subtotal (1 pack of 500 units)*
€23.46
(exc. VAT)
€28.86
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €23.46 | €0.047 |
*price indicative
- RS Stock No.:
- 664-730
- Mfr. Part No.:
- 9004340000
- Manufacturer:
- Weidmuller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Product Type | Bootlace Ferrule | |
| Maximum Wire Size AWG | 16 AWG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Product Type Bootlace Ferrule | ||
Maximum Wire Size AWG 16 AWG | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmuller Bootlace Ferrule 16 AWG Wire Size
- Vogt Bootlace Ferrule 2.3 mm Pin Diameter, Black 16 AWG Wire Size
- Thomas & Betts 12 mm Pin Length Black 16 AWG Wire Size
- Thomas & Betts 8 mm Pin Length Black 16 AWG Wire Size
- RS PRO 12 mm Pin Length Black 16 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.8 mm Pin Diameter, Black 16 AWG Wire Size
- JST 10 mm Pin Length, 1.7 mm Pin Diameter 16 AWG Wire Size
- Thomas & Betts 8 mm Pin Length Red 16 AWG Wire Size
