Better World
Schneider Electric, DZ5CE Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2mm Pin Diameter, Black
- RS Stock No.:
- 222-3830
- Mfr. Part No.:
- DZ5CEB015D
- Manufacturer:
- Schneider Electric
1 In stock for delivery within 2 working days
Price 1 Pack of 500
€61.35
(exc. VAT)
€75.46
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €61.35 | €0.123 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 222-3830
- Mfr. Part No.:
- DZ5CEB015D
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Schneider Electric has cable end having cable cross section 1.5 mm². The colour of the cable end is black and the material used for bezel is halogen free plastic and for tube its copper.
This cable end is mercury free
Toxic heavy metal free
Toxic heavy metal free
Specifications
Attribute | Value |
---|---|
Pin Diameter | 2mm |
Insulation Material | Plastic |
Number of Entries | 1 |
Colour | Black |
Pin Length | 8mm |
Insulation | Insulated |
Series | DZ5CE |
Better World Product | Yes |
Better World Verification | Green Premium |
- RS Stock No.:
- 222-3830
- Mfr. Part No.:
- DZ5CEB015D
- Manufacturer:
- Schneider Electric