RND, RND 465 Insulated Bootlace Ferrule, 14 mm Pin Length, 2.2 mm Pin Diameter, Grey to 2.5 AWG Wire Size

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
283-3103
Distrelec Article No.:
301-10-328
Mfr. Part No.:
RND 465-00549
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Bootlace Ferrule

Pin Diameter

2.2mm

Insulation Material

Polyamide

Colour

Grey

Pin Length

14mm

Insulation

Insulated

Maximum Wire Size AWG

2.5 AWG

Overall Length

14mm

Series

RND 465

Standards/Approvals

RoHS, REACH

Terminal Material

Copper

COO (Country of Origin):
CN
The Bootlace Ferrule has colour coded insulation collar that protects the connection from contacts. This bootlace ferrule designed for a reliable connection with screw or spring clamps. This bootlace ferrule is crafted from copper material with tin plated surface.

Polyamide insulation

UL certified according to E502427