Altech Insulated Crimp Bootlace Ferrule, 27mm Pin Length, 17.6mm Pin Diameter, 120mm² Wire Size, Blue
- RS Stock No.:
- 899-1002
- Mfr. Part No.:
- 2788.0
- Manufacturer:
- Altech
Discontinued product
- RS Stock No.:
- 899-1002
- Mfr. Part No.:
- 2788.0
- Manufacturer:
- Altech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Insulated Ferrules
Altech insulated ferrules provide reliable electrical connections when terminating stranded flexible wire in terminal blocks, circuit breakers or other control devices. To ensure efficient ferrule crimping, always select the smallest ferrule diameter that fits the wire and use only professional crimping tools. All models are highly reliable and excellent quality.
Various colours and sizes
Sleeve: Polypropylene
Tube: Tin plated copper
Sleeve: Polypropylene
Tube: Tin plated copper
Altech Bootlace Ferrules
Specifications
Attribute | Value |
---|---|
Maximum Wire Size mm² | 120mm² |
Pin Diameter | 17.6mm |
Insulation Material | PP |
Number of Entries | 1 |
Colour | Blue |
Pin Length | 27mm |
Insulation | Insulated |
Maximum Wire Size AWG | 4AWG |
Overall Length | 48mm |