- RS Stock No.:
- 395-591
- Mfr. Part No.:
- 5SB131
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Pack of 5)
€4.07
(exc. VAT)
€5.01
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | €4.07 | €20.35 |
125 - 495 | €3.88 | €19.40 |
500 - 1245 | €3.764 | €18.82 |
1250 - 2495 | €3.604 | €18.02 |
2500 + | €3.502 | €17.51 |
*price indicative |
- RS Stock No.:
- 395-591
- Mfr. Part No.:
- 5SB131
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SI
Product Details
DIAZED Fuses, Size DII, Type gG Quick-Acting
DIAZED fuse links, 5SB1 Series
Operating class gG
Characteristic: quick-acting
Operating class gG
Characteristic: quick-acting
Note
1) Use with 6 A fitting screw
Standards
IEC 60269, DIN VDE 0635, DIN VDE 0636-3, CEE 16
Standards
IEC 60269, DIN VDE 0635, DIN VDE 0636-3, CEE 16
Specifications
Attribute | Value |
---|---|
Current Rating | 6A |
Bottle Fuse Size | DII |
Primary Keyword | Diazed Fuse |
Voltage Rating | 500V ac |
Application Category | gG |
Thread Size | E27 |
Breaking Capacity at Maximum Voltage Rating | 50 kA @ 500 V ac, 8 kA @ 500 V dc |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +40°C |
Gauge/Cap Colour | Green |
Body Material | Ceramic |
- RS Stock No.:
- 395-591
- Mfr. Part No.:
- 5SB131
- Manufacturer:
- Siemens