- RS Stock No.:
- 421-429
- Mfr. Part No.:
- 10-028-07/35A
- Manufacturer:
- SIBA
50 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€7.11
(exc. VAT)
€8.75
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €7.11 | €35.55 |
25 - 120 | €6.136 | €30.68 |
125 - 245 | €5.42 | €27.10 |
250 - 495 | €4.934 | €24.67 |
500 + | €4.694 | €23.47 |
*price indicative |
- RS Stock No.:
- 421-429
- Mfr. Part No.:
- 10-028-07/35A
- Manufacturer:
- SIBA
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
D02 (NEOZED) - Type gR
Low let through current
Low quenching time
Low quenching I2t value
Low excess voltage value
Low thermal load on fuse and holder
Suitable for 3-phase applications
Low quenching time
Low quenching I2t value
Low excess voltage value
Low thermal load on fuse and holder
Suitable for 3-phase applications
Standards
VDE 0636//4 and DIN49522
Approvals
VDE 0636/4; DIN 49522
Specifications
Attribute | Value |
---|---|
Current Rating | 35A |
Bottle Fuse Size | D02 |
Voltage Rating | 440V ac |
Primary Keyword | Neozed Fuse |
Application Category | gR |
Thread Size | E18 |
Body Material | Ceramic |
- RS Stock No.:
- 421-429
- Mfr. Part No.:
- 10-028-07/35A
- Manufacturer:
- SIBA
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE