Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Fuses & Circuit Breakers
/
Fuses
/
Bottle Fuses
SIBA 50A DIII Diazed Fuse, E33 Thread Size, gR, 500V ac
RS Stock No.:
421-536
Mfr. Part No.:
10-007-07/50A
Manufacturer:
SIBA
Image representative of range
View all Bottle Fuses
Discontinued product
RS Stock No.:
421-536
Mfr. Part No.:
10-007-07/50A
Manufacturer:
SIBA
Legislation and Compliance
Product Details
Specifications
RoHS Status: Exempt
Statement of conformity
COO (Country of Origin):
DE
D (DIAZED) - Type gR
Low let through current
Low quenching time
Low quenching I²t value
Low excess voltage value
Low thermal load on fuse and holder
Breaking capacity 50kA at 500Vac
Suitable for 3-phase applications
Standards
VDE 0636 and DIN
Approvals
VDE 0636; DIN 49360/49515
Attribute
Value
Current Rating
50A
Bottle Fuse Size
DIII
Voltage Rating
500V ac
Primary Keyword
Diazed Fuse
Application Category
gR
Thread Size
E33
Breaking Capacity at Maximum Voltage Rating
50 kA
Body Material
Ceramic
Related links
SIBA 35A DIII Diazed Fuse gR, 500V ac
SIBA 63A DIII Diazed Fuse gR, 500V ac
Siemens 50A DIII Diazed Fuse gR, 500V
Mersen 35A DIII Diazed Fuse gR, 500V ac
Mersen 63A DIII Diazed Fuse gR, 500V ac
Siemens 35A DIII Diazed Fuse gR, 500V
Siemens 63A DIII Diazed Fuse gR, 500V
Mersen 50A DIII Diazed Fuse gG, 500V