- RS Stock No.:
- 181-8566
- Mfr. Part No.:
- 50NZ02
- Manufacturer:
- Eaton
Temporarily out of stock - back order for despatch 14-06-2024, delivery within 2 working days
Added
Price Each (In a Box of 10)
€3.19
(exc. VAT)
€3.92
(inc. VAT)
Units | Per unit | Per Box* |
10 + | €3.19 | €31.90 |
*price indicative |
- RS Stock No.:
- 181-8566
- Mfr. Part No.:
- 50NZ02
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
Fuse-link, LV, 50 A, AC 400 V, D02, gL/gG, time-delay
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 50A |
Bottle Fuse Size | D02 |
Primary Keyword | Bottle Fuse |
Voltage Rating | 400V ac |
Application Category | gG |
Series | Eaton Bussman |
Thread Size | E18 |
Breaking Capacity at Maximum Voltage Rating | 50 kA @ 400 V ac |
Gauge/Cap Colour | White |