- RS Stock No.:
- 377-0336
- Mfr. Part No.:
- N212647
- Manufacturer:
- Mersen
5 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€9.568
(exc. VAT)
€11.769
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €9.568 | €47.84 |
25 - 120 | €8.084 | €40.42 |
125 - 245 | €6.956 | €34.78 |
250 - 495 | €6.21 | €31.05 |
500 + | €5.836 | €29.18 |
*price indicative |
- RS Stock No.:
- 377-0336
- Mfr. Part No.:
- N212647
- Manufacturer:
- Mersen
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Fuse D0 (NEOZED) – Type gL/gG
Compact size and low power loss
Breaking Capacity 50kA at 400Vac
Breaking Capacity 50kA at 400Vac
Neozed fuse links from Mersen limit and cut off unacceptable over currents and short circuit currents up to their nominal breaking capacity. Constructed from an insulated body these fuses are suitable for high mechanical and thermal impacts. Typical applications for these fuses are house incoming units, meter distribution units, distribution cabinets and fuse boxes.
Standards
VDE 0636 and DIN49522
Approvals
VDE 0636; DIN 49522
Specifications
Attribute | Value |
---|---|
Current Rating | 100A |
Bottle Fuse Size | D03 |
Voltage Rating | 400V ac |
Primary Keyword | Neozed Fuse |
Application Category | gG |
Breaking Capacity at Maximum Voltage Rating | 50 kA |
Minimum Operating Temperature | -40°C |
Gauge/Cap Colour | Red |
Body Material | Ceramic |