- RS Stock No.:
- 377-0392
- Mfr. Part No.:
- J214575
- Manufacturer:
- Mersen
35 Within 1 working day(s) (IE stock)
140 Within 2 working day(s) (EU stock)
Added
Price Each (In a Pack of 5)
€1.362
(exc. VAT)
€1.675
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €1.362 | €6.81 |
25 - 45 | €1.254 | €6.27 |
50 - 120 | €1.226 | €6.13 |
125 - 245 | €1.118 | €5.59 |
250 + | €1.022 | €5.11 |
*price indicative |
- RS Stock No.:
- 377-0392
- Mfr. Part No.:
- J214575
- Manufacturer:
- Mersen
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
D-Fuse (DIAZED) Type gL/gG - Ferraz Shawmut
Breaking Capacity 50kA at 500Vac
Voltage rating 500Vac
Low power loss
Voltage rating 500Vac
Low power loss
Standards
IEC269; VDE0636; DIN49522
Approvals
VDE 0636; DIN 49522
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Bottle Fuse Size | DI |
Voltage Rating | 500V |
Primary Keyword | Diazed Fuse |
Application Category | gG |
Thread Size | E16 |
Minimum Operating Temperature | -40°C |
Gauge/Cap Colour | Grey |
Body Material | Ceramic |