- RS Stock No.:
- 865-0350
- Mfr. Part No.:
- 0034.1112
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 865-0350
- Mfr. Part No.:
- 0034.1112
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
6.3 x 32mm - Fast Blow
The Schurter range of screw mounted Specialty Fuses, all models boast excellent reliability and extremely good quality.
6.3 x 32mm
Round Body
Diazed Fuse
Round Body
Diazed Fuse
Schurter Speciality
Specifications
Attribute | Value |
---|---|
Current Rating | 35A |
Bottle Fuse Size | DIII |
Primary Keyword | Diazed Fuse |
Voltage Rating | 500V |
Application Category | gG |
Thread Size | E33 |
Body Material | Ceramic |