RS PRO Brass Pipe Fitting, Straight Compression Coupler, Male 1/4in 8mm
- RS Stock No.:
- 796-773
- Manufacturer:
- RS PRO
Image representative of range
Bulk discount available
Subtotal (1 pack of 2 units)*
€11.95
(exc. VAT)
€14.70
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €11.95 | €5.975 |
| 5 - 9 | €11.46 | €5.73 |
| 10 - 24 | €11.26 | €5.63 |
| 25 + | €11.00 | €5.50 |
*price indicative
- RS Stock No.:
- 796-773
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pipe Fitting Connection Type | Compression | |
| Fitting Direction | Straight | |
| Fitting Type | Coupler | |
| Thread Size 1 | 1/4in | |
| Connection Gender 1 | Male | |
| Material | Brass | |
| Compatible Pipe Size | 8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pipe Fitting Connection Type Compression | ||
Fitting Direction Straight | ||
Fitting Type Coupler | ||
Thread Size 1 1/4in | ||
Connection Gender 1 Male | ||
Material Brass | ||
Compatible Pipe Size 8mm | ||
- COO (Country of Origin):
- GB
Straight Coupler Conex x Male BSP Parallel Thread
Approvals
WRC
Standards
BS 2871 Part 1; BS 864 Part 2
Fittings - Brass Straights & End Stops
High Quality Water Research Advisory Scheme (WRAS) approved type A brass compression fittings and accessories
Suitable for connecting copper tubes in accordance with BS2871 part 1
These fittings are also suitable for connecting low carbon steel tube, stainless steel tube and many types of plastic pipes with size compatible outside diameters
The compression fitting range is manufactured in accordance with BS864 part 2
Working temperatures/pressures listed in the Key Characteristics table are based on BS864 Part 2. The table also indicates gases and fluids suitable for this range of fittings
Suitable for connecting copper tubes in accordance with BS2871 part 1
These fittings are also suitable for connecting low carbon steel tube, stainless steel tube and many types of plastic pipes with size compatible outside diameters
The compression fitting range is manufactured in accordance with BS864 part 2
Working temperatures/pressures listed in the Key Characteristics table are based on BS864 Part 2. The table also indicates gases and fluids suitable for this range of fittings
Related links
- RS PRO Brass Pipe Fitting Male 1/4in 10mm
- RS PRO Brass Pipe Fitting Male 1/2in 10mm
- RS PRO Brass Pipe Fitting Male 1/2in 15mm
- RS PRO Brass Pipe Fitting Male 3/4in to Female 15mm
- RS PRO Brass Pipe Fitting Male 3/4in 22 x 22mm
- RS PRO Brass Pipe Fitting Male 3/8in 12mm
- RS PRO Brass Pipe Fitting Male 3/8in 10mm
- RS PRO Brass Pipe Fitting Male 1in 28 mm x 1in
