- RS Stock No.:
- 176-1006
- Manufacturer:
- RS PRO
50 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€2.679
(exc. VAT)
€3.295
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | €2.679 | €26.79 |
*price indicative |
- RS Stock No.:
- 176-1006
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Nickel-plated brass threaded adaptors is the largest range of RS Pro. Countless configurations in multiple sizes: nipples, reductions, plugs, T, L, hose adaptors. High performances in pressure and temperatures (+300°C). Sharp threads BSPT, BSPP & Metric. Aluminium manifolds and silencers complete the range.
Main advantage:
Complete Range M5 - 1
All Fluids compatible
Mechanical Resistance
Standard and Bayonet connection
Silicon Free
Application:
Compressed Air
Pneumatic Automation
Industrial water circuits
Inert Gases, Fluids, Steam
Vacuum
Complete Range M5 - 1
All Fluids compatible
Mechanical Resistance
Standard and Bayonet connection
Silicon Free
Application:
Compressed Air
Pneumatic Automation
Industrial water circuits
Inert Gases, Fluids, Steam
Vacuum
Specifications
Attribute | Value |
---|---|
Pipe Fitting Connection Type | Threaded |
Fitting Direction | Straight |
Fitting Type | Increaser |
Thread Size 1 | 1/4in |
Connection Gender 1 | Male |
Thread Size 2 | 1/4in |
Connection Gender 2 | Female |
- RS Stock No.:
- 176-1006
- Manufacturer:
- RS PRO