- RS Stock No.:
- 176-1047
- Manufacturer:
- RS PRO
110 In stock for delivery within 2 working days
Price Each (In a Pack of 10)
€1.763
(exc. VAT)
€2.168
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | €1.763 | €17.63 |
*price indicative |
- RS Stock No.:
- 176-1047
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Nickel-plated brass threaded adaptors is the largest range of RS Pro. Countless configurations in multiple sizes: nipples, reductions, plugs, T, L, hose adaptors. High performances in pressure and temperatures (+300°C). Sharp threads BSPT, BSPP & Metric. Aluminium manifolds and silencers complete the range.
Main advantage:
Complete Range M5 - 1
All Fluids compatible
Mechanical Resistance
Standard and Bayonet connection
Silicon Free
Application:
Compressed Air
Pneumatic Automation
Industrial water circuits
Inert Gases, Fluids, Steam
Vacuum
Complete Range M5 - 1
All Fluids compatible
Mechanical Resistance
Standard and Bayonet connection
Silicon Free
Application:
Compressed Air
Pneumatic Automation
Industrial water circuits
Inert Gases, Fluids, Steam
Vacuum
Specifications
Attribute | Value |
---|---|
Fitting Type | Fitting |
Thread Size 1 | 1/8in |
- RS Stock No.:
- 176-1047
- Manufacturer:
- RS PRO