Watts Brass Pipe Fitting Compression, Male Metric 1/2 in to Male
- RS Stock No.:
- 178-0080
- Mfr. Part No.:
- 141807
- Manufacturer:
- Watts
Subtotal (1 unit)*
€9.54
(exc. VAT)
€11.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.54 |
*price indicative
- RS Stock No.:
- 178-0080
- Mfr. Part No.:
- 141807
- Manufacturer:
- Watts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Watts | |
| Product Type | Brass Pipe Fitting | |
| Connection Type A | Compression | |
| Connection Standard A | Metric | |
| Connection Size A | 1/2 in | |
| Connection Gender A | Male | |
| Connection Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Watts | ||
Product Type Brass Pipe Fitting | ||
Connection Type A Compression | ||
Connection Standard A Metric | ||
Connection Size A 1/2 in | ||
Connection Gender A Male | ||
Connection Gender B Male | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Integrated valve - Swivel nut 1/2Mini valves fro all manifolds outlets, with sliding or crimped fittings for PER pipes.
Related links
- Watts Brass Pipe Fitting Compression Fitting, Male Metric 1/2 in to Male
- Watts Brass Pipe Fitting Compression, Male Metric 19.05 mm to Male 12.7 mm
- Watts Brass Pipe Fitting Compression Compression, Male Metric 3/4 in to Male 1/2 in
- Legris Pneumatic Fitting Brass Pipe Fitting Compression Threaded Adapter, Male Metric 1/2 in to Male
- Legris Pneumatic Fitting Brass Pipe Fitting Compression Compression Fitting, Male BSPT 3/8 in to Male
- RS PRO Brass Pipe Fitting Compression Compression Coupler, Male G 25.4 mm
- Legris Pneumatic Fitting Brass Pipe Fitting Compression Compression Compression Olive, Male 18 mm to Male
- Legris Pneumatic Fitting Brass Pipe Fitting Compression Compression Fitting, Male NPT 1/8 in to Male
