RS PRO Threaded Fitting, Straight 1In Reducer Bush, Male BSP 1 in to Female BSP 1/2 in

Bulk discount available

Subtotal (1 pack of 2 units)*

€18.13

(exc. VAT)

€22.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
  • Plus 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4€18.13€9.065
5 - 9€17.60€8.80
10 +€17.06€8.53

*price indicative

RS Stock No.:
203-9044
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connection Type A

1In

Product Type

Threaded Fitting

Fitting Direction

Straight

Fitting Type

Reducer Bush

Connection Standard A

BSP

Connection Size A

1 in

Connection Gender A

Male

Connection Standard B

BSP

Connection Size B

1/2 in

Connection Gender B

Female

Material

Brass

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO Brass 1 in BSP Male x 1/2 in BSP Female Straight Reducer Bush Threaded Fitting


This straight reducer fitting from RS PRO lets you create a long-lasting connection for DIY and plumbing jobs. It has a 1-inch male BSP (British Standard Pipe) fitting on one end and a 1/2-inch female BSP fitting on the other, making it easy to connect to other components.

The reducer is made of a rust-resistant brass material that will last a long time, even when used in harsh environments. It's also highly durable to ensure it can withstand wear and tear.

This type of fitting is commonly used in home and industrial environments, including kitchens, gardens and factory floors. You can use it with domestic oil, gas and air conditioning pipes.

Features and Benefits


  • Connection 1 is a British Standard Pipe (BSP) 1 in male type

  • Connection 2 is a British Standard Pipe (BSP) 1/2 in female type

  • Straight fitting direction

  • Reducer bush fitting type

  • Brass material

  • Approvals

    WRC