Login / Register to access your benefits
Recently searched

    RS PRO Threaded Fitting, Elbow Threaded Adapter, Female Metric M14 to Male BSP 3/8in

    Subtotal (1 pack of 10 units)**

    €44.80

    (exc. VAT)

    €55.10

    (inc. VAT)

    Add to Basket
    Select or type quantity
    7 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Pack(s)
    Per Pack
    Per unit**
    1 +€44.80€4.48

    **price indicative

    RS Stock No.:
    231-2568
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Pipe Fitting Connection Type

    Threaded

    Fitting Direction

    Elbow

    Fitting Type

    Adapter

    Thread Standard 1

    Metric

    Thread Size 1

    M14

    Connection Gender 1

    Female

    Thread Standard 2

    BSP

    Thread Size 2

    3/8in

    Connection Gender 2

    Male

    Material

    Brass

    Related links