RS PRO Threaded Fitting, Straight Threaded Threaded Adapter, Female Metric M14 Female to Male British Standard Parallel

Subtotal (1 pack of 10 units)*

€34.05

(exc. VAT)

€41.88

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€34.05€3.405

*price indicative

RS Stock No.:
231-2592
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Threaded Fitting

Connection Type B

Threaded

Connection Type A

Threaded

Fitting Direction

Straight

Fitting Type

Adapter

Connection Standard A

Metric

Connection Size A

M14 Female

Connection Gender A

Female

Connection Standard B

British Standard Parallel Pipe

Connection Size B

3/8 in BSP Male

Connection Gender B

Male

Maximum Operating Pressure

148.4 bar

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

300°C

Standards/Approvals

REACH, RoHS

Material

Brass

COO (Country of Origin):
IT

RS PRO Compression Adaptor Fitting


Introducing the range of RS PRO Compression Adaptor Fittings, designed for use with compressed air, pneumatics, and industrial water circuit applications. This high-quality brass fitting ensures optimum performance for operations that use pressure and temperature, without compromising the longevity of the fitting. Available in a range of threads, the metric and BS (British Standard) fitting allows easy connection and installation with other components, saving on valuable time and resource.

Features and Benefits:


  • The range of RS PRO compression adaptor fittings are specially designed for use with compressed air, pneumatics and other industrial applications, however the working pressure and temperature is determined by the end application of the connector which must be in line with the compression tube’s features

  • The durable brass material can withstand heavy-duty use over prolonged periods of time and is compatible with all fluids

  • In addition to this, the brass fitting is also resistant to surface rust and oxidisation, even when used in damp or warm environments

  • Applications:


    Brass and bronze threaded fittings are most commonly used in a range of domestic and industrial environments and are primarily used to create a connection from one hose to another for gas, liquid, or air to flow through. They can be used as connector elbows, adaptors, reducers, and much more, and can be used with male and female connections, making them great pipe fitting accessories. Brass and bronze fittings are used with:

  • Compressed air

  • Pneumatic automation

  • Industrial water circuits

  • Inert gases

  • Fluids and heating systems

  • Steam vacuums

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links