RS PRO Threaded Fitting, Straight Threaded Threaded Adapter, Female Metric M14 Female to Female BSP 1/4 in BSP Female
- RS Stock No.:
- 231-2631
- Manufacturer:
- RS PRO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 231-2631
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Threaded Fitting | |
| Connection Type A | Threaded | |
| Connection Type B | Threaded | |
| Fitting Direction | Straight | |
| Fitting Type | Adapter | |
| Connection Standard A | Metric | |
| Connection Size A | M14 Female | |
| Connection Gender A | Female | |
| Connection Standard B | BSP | |
| Connection Size B | 1/4 in BSP Female | |
| Connection Gender B | Female | |
| Maximum Operating Pressure | 94 bar | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 300°C | |
| Material | Brass | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Threaded Fitting | ||
Connection Type A Threaded | ||
Connection Type B Threaded | ||
Fitting Direction Straight | ||
Fitting Type Adapter | ||
Connection Standard A Metric | ||
Connection Size A M14 Female | ||
Connection Gender A Female | ||
Connection Standard B BSP | ||
Connection Size B 1/4 in BSP Female | ||
Connection Gender B Female | ||
Maximum Operating Pressure 94 bar | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 300°C | ||
Material Brass | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- IT
RS PRO Compression Adaptor Fitting
Introducing the range of RS PRO Compression Adaptor Fittings, designed for use with compressed air, pneumatics, and industrial water circuit applications. This high-quality brass fitting ensures optimum performance for operations that use pressure and temperature, without compromising the longevity of the fitting. Available in a range of threads, the metric and BS (British Standard) fitting allows easy connection and installation with other components, saving on valuable time and resource.
Features and Benefits:
Applications:
Brass and bronze threaded fittings are most commonly used in a range of domestic and industrial environments and are primarily used to create a connection from one hose to another for gas, liquid, or air to flow through. They can be used as connector elbows, adaptors, reducers, and much more, and can be used with male and female connections, making them great pipe fitting accessories. Brass and bronze fittings are used with:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Threaded Fitting Female Metric M14 Female to Female BSP 1/4 in BSP Female
- RS PRO Threaded Fitting Female Metric M14 Female to Female BSP 1/8 in BSP Female
- RS PRO Threaded Fitting Female Metric M14 Female to Female BSP 1/2 in BSP Female
- RS PRO Threaded Fitting Female Metric M14 Female to Female BSP 3/8 in BSP Female
- RS PRO Threaded Fitting Female Metric M14 Female to Male British Standard Parallel
- RS PRO Threaded Fitting Female Metric M14 Female 14 mm Female
- RS PRO Threaded Fitting Female M14 Female to Male 3/8 in BSP Male
- RS PRO Threaded Fitting Female Metric M14 Female to Female BSPP 3/8 in BSPP Female
