- RS Stock No.:
- 297-2159
- Manufacturer:
- RS PRO
2 In stock for delivery within 2 working days
Added
Price 1 Pack of 2
€17.57
(exc. VAT)
€21.61
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €17.57 | €8.785 |
5 - 9 | €17.04 | €8.52 |
10 + | €16.45 | €8.225 |
*price indicative |
- RS Stock No.:
- 297-2159
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO Bronze 1/2 in BSPP Male x 1/2 in BSPP Female 90° Elbow Threaded Fitting
This half-inch pipe elbow from RS PRO is ideal for any plumbing connection that sits at an awkward angle. The design with male and female ends allows it to be added to existing piping plans without needing any other adaptors as the output connection will match the connector from the previous piece of pipe or equipment. This makes it suitable for working around obstacles such as walls or other pipes.
The bronze construction makes the pipe hygienic and suitable for potable mains water supplies whilst also being corrosion resistant against seawater. The screw thread connectors on both ends are made to the standard half-inch size, allowing it to work with existing piping with no need for adaptors. These are typically used in domestic or office plumbing.
The bronze construction makes the pipe hygienic and suitable for potable mains water supplies whilst also being corrosion resistant against seawater. The screw thread connectors on both ends are made to the standard half-inch size, allowing it to work with existing piping with no need for adaptors. These are typically used in domestic or office plumbing.
Features and Benefits
Connection 1 is a 1/2 in male BSPP (British Standard Parallel Pipe) type
Connection 2 is a 1/2 in female BSPP (British Standard Parallel Pipe) type
One male connection
Two female connections
Fitting direction of 90º
Elbow fitting type
Bronze material
Connection 2 is a 1/2 in female BSPP (British Standard Parallel Pipe) type
One male connection
Two female connections
Fitting direction of 90º
Elbow fitting type
Bronze material
Specifications
Attribute | Value |
---|---|
Pipe Fitting Connection Type | Threaded |
Fitting Direction | 90° |
Fitting Type | Elbow |
Thread Standard 1 | BSPP |
Thread Size 1 | 1/2in |
Connection Gender 1 | Male |
Thread Standard 2 | BSPP |
Thread Size 2 | 1/2in |
Connection Gender 2 | Female |
Material | Bronze |