Pegler Yorkshire Brass Pipe Fitting, Straight Compression Coupler, Male G 3/4in to Female 22mm
- RS Stock No.:
- 369-1558
- Mfr. Part No.:
- 711038
- Manufacturer:
- Pegler Yorkshire
View all Brass Pipe Fittings
11 In stock for delivery within 1 working days
Price 1 Pack of 2
€7.63
(exc. VAT)
€9.38
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €7.63 | €3.815 |
5 - 9 | €7.34 | €3.67 |
10 - 24 | €7.17 | €3.585 |
25 + | €7.00 | €3.50 |
*price indicative |
- RS Stock No.:
- 369-1558
- Mfr. Part No.:
- 711038
- Manufacturer:
- Pegler Yorkshire
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Straight Coupling Compression to Male BSP Parallel Thread
Approvals
Standards
Specifications
Attribute | Value |
Pipe Fitting Connection Type | Compression |
Fitting Direction | Straight |
Fitting Type | Coupler |
Thread Standard 1 | G |
Thread Size 1 | 3/4in |
Connection Gender 1 | Male |
Connection Gender 2 | Female |
Material | Brass |
Compatible Pipe Size | 22mm |