RS PRO 28 mm x 1 in BSPP Male Straight Coupler Brass Compression Fitting
Quickly join two stainless steel or copper pipes with this male straight coupler brass compression fitting from RS PRO. You'll commonly find it used in domestic and commercial environments, including residential kitchens, retail units and production lines.
For ease of installation, this 28 mm x 1 in BSPP (British Standard Pipe Parallel Thread) straight fitting coupler can be fitted without the need for additional heat tools. All you need is an adjustable wrench to screw the connecting pipe into place and tighten it.
This dependable component won't contaminate your water supply thanks to its brass construction. It also resists tarnishing and rusting, even in humid and hot conditions. It's safe to use with hot and cold water systems, as well as gas lines.
Features and Benefits
Compression connection pipe diameter of 28 mm
Straight fitting direction
Coupler fitting type
Male gender
Brass material
Thread size of 1 in
BSPP (British Standard Parallel Pipe) thread standard
Threaded connection of 3/8 in BSPP (British Standard Parallel Pipe)