- RS Stock No.:
- 682-680
- Manufacturer:
- RS PRO
2 Within 1 working day(s) (IE stock)
27 Within 2 working day(s) (EU stock)
Added
Price 1 Lot of 2
€141.82
(exc. VAT)
€174.44
(inc. VAT)
Lot(s) | Per Lot | Per unit* |
1 - 2 | €141.82 | €70.91 |
3 - 5 | €131.90 | €65.95 |
6 - 11 | €124.82 | €62.41 |
12 + | €113.46 | €56.73 |
*price indicative |
- RS Stock No.:
- 682-680
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Brass Rod, 500 mm x 24 mm Diameter
This high-quality brass rod from RS PRO provides reliable support for a range of construction and interior design applications. The brass material's excellent machining properties and resistance to corrosion and high temperatures make it a sturdy, long-lasting choice that's easy to work with.
The rod complies with European alloy standards (BS EN 12164/CW614N), ensuring a high-quality brass material. It also meets the Restriction of Hazardous Substances (RoHS) standards, ensuring that it contains only trace levels of any harmful substances. Use this rod for decorative and structural purposes, including foot and hand rails, fittings and masonry structures.
The rod complies with European alloy standards (BS EN 12164/CW614N), ensuring a high-quality brass material. It also meets the Restriction of Hazardous Substances (RoHS) standards, ensuring that it contains only trace levels of any harmful substances. Use this rod for decorative and structural purposes, including foot and hand rails, fittings and masonry structures.
Features and Benefits
- Density of 8.47 g/cm²
- Rod form
- Hardness of 130 to 150 HV (Vickers Hardness)
- Length of 500 mm
- Material grade of CZ121/CW614N
- Rod diameter of 24 mm
- Thermal conductivity of 123 W/m.k (watts per metre kelvin) at +100°C
- Tolerance length of ±2 mm
Specifications
Attribute | Value |
---|---|
Form | Rod |
Material | Brass |
Length | 500mm |
Rod Diameter | 24mm |
Material Grade | CZ121/CW614N |
Hardness | 130 to 150 HV |
Tolerance - Length | ± 2mm |
Thermal Conductivity | 123 W/m.k at 100°c |
Density | 8.47g/cm³ |