- RS Stock No.:
- 728-6882
- Manufacturer:
- RS PRO
11 In stock for delivery within 2 working days
Added
Price 1 Lot of 4
€58.09
(exc. VAT)
€71.45
(inc. VAT)
Lot(s) | Per Lot | Per unit* |
1 - 2 | €58.09 | €14.522 |
3 - 5 | €54.02 | €13.505 |
6 - 11 | €51.12 | €12.78 |
12 + | €46.47 | €11.618 |
*price indicative |
- RS Stock No.:
- 728-6882
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Brass Rod, Bar & Sheet
The RS Pro range of Brass bar, rod and sheets, offer great machining qualities and a high degree of resistance to corrosion.
Suitable for different types of applications.
Features and Benefits
Toughness at all temperatures
Corrosion resistance
Low magnetic permeability
Good machinability and formability
Standards
BS2874/CZ121M (1986)BS EN 12164/CW614N
Specifications
Attribute | Value |
---|---|
Form | Flat Bar |
Material | Brass |
Length | 500mm |
Width | 3/4in |
Material Grade | CZ121/CW614N |
Height | 1/8in |
Tolerance - Length | ± 2mm |
Hardness | 130 to 150 HV |
Thermal Conductivity | 123 W/m.k at 100°c |
Density | 8.47g/cm³ |