50.0033-29, Breadboard Experimental Circuit Board
- RS Stock No.:
- 507-1091
- Mfr. Part No.:
- 50.0033-29
- Manufacturer:
- Staubli
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 507-1091
- Mfr. Part No.:
- 50.0033-29
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Type | Experimental Circuit Board | |
| Length | 319.6mm | |
| Width | 255.6mm | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Type Experimental Circuit Board | ||
Length 319.6mm | ||
Width 255.6mm | ||
- COO (Country of Origin):
- FR
