RE943-S1, Breadboard Solderable Breadboard With Adaption Circuit Board 31.75 x 27.3 x 1.5mm
- RS Stock No.:
- 897-1648
- Mfr. Part No.:
- RE943-S1
- Manufacturer:
- Roth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 897-1648
- Mfr. Part No.:
- RE943-S1
- Manufacturer:
- Roth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roth Elektronik | |
| Type | Solderable Breadboard With Adaption Circuit Board | |
| Length | 31.75mm | |
| Width | 27.3mm | |
| Height | 1.5mm | |
| Dimensions | 31.75 x 27.3 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Roth Elektronik | ||
Type Solderable Breadboard With Adaption Circuit Board | ||
Length 31.75mm | ||
Width 27.3mm | ||
Height 1.5mm | ||
Dimensions 31.75 x 27.3 x 1.5mm | ||
- COO (Country of Origin):
- CN
RE943-S1 Solderable Bread Board 16-Pin-Socket
Adaption circuit board for 16-Pin-Sockets with a distance of 7.62 mm
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Hot air leveling (HAL leadfree)
Solder stop mask
Hole spacing 2.54 mm
2 x 8 two-hole-pads on each side
U-shape potential strip
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Hot air leveling (HAL leadfree)
Solder stop mask
Hole spacing 2.54 mm
2 x 8 two-hole-pads on each side
U-shape potential strip
