HY Electronic Corp Bridge Rectifier, 1600 V 500 A, 4-Pin

Bulk discount available

Subtotal (1 pack of 5 units)*

€7.51

(exc. VAT)

€9.235

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 485 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45€1.502€7.51
50 +€1.216€6.08

*price indicative

RS Stock No.:
559-128
Mfr. Part No.:
KBPC50005G
Manufacturer:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1600V

Mount Type

Through Hole

Package Type

KBPC

Number of Phases

1

Pin Count

4

Maximum Operating Temperature

150°C

Forward Current If

50A

Peak Non-Repetitive Forward Surge Current Ifsm

500A

Minimum Operating Temperature

-55°C

Peak Forward Voltage Vf

1.1V

Height

11.23mm

Length

1.133in

Peak Reverse Current Ir

5μA

Standards/Approvals

RoHS

Width

0.618 in

Series

KBPC50005G THRU KBPC5016G

Diameter

0.193 in

Automotive Standard

No

COO (Country of Origin):
CN
The HY Electronic Corp Glass passivated bridge rectifier is designed with polarity symbols marked on the body and can be mounted in any position. It is suitable for general-purpose AC/DC full-wave rectification used in home appliances, office equipment, and similar applications.

Glass passivated chip

Low forward voltage drop

Related links