HY Electronic Corp Bridge Rectifier, 1600 V 350 A, 4-Pin

Bulk discount available

Subtotal (1 unit)*

€1.93

(exc. VAT)

€2.37

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 9€1.93
10 - 24€1.62
25 +€1.20

*price indicative

RS Stock No.:
559-156
Mfr. Part No.:
KBPC2502GW
Manufacturer:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1600V

Mount Type

Through Hole

Number of Phases

1

Package Type

KBPC

Pin Count

4

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

350A

Minimum Operating Temperature

-55°C

Forward Current If

25A

Peak Forward Voltage Vf

1.1V

Length

18.2mm

Peak Reverse Current Ir

5μA

Width

1.114 in

Series

KBPC

Standards/Approvals

RoHS Compliant

Diameter

4.9 mm

Automotive Standard

No

COO (Country of Origin):
CN
The HY Electronic Corp Glass passivated bridge rectifier is designed with polarity symbols marked on the body and can be mounted in any position. It is suitable for general-purpose AC/DC full-wave rectification used in home appliances, office equipment, and similar applications.

Glass passivated chip

Low forward voltage drop

Related links