Vishay Bridge Rectifier, 2A, 800V, 4-Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-6054
Mfr. Part No.:
2KBP08M-E4/51
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Bridge Type

Single Phase

Peak Average Forward Current

2A

Peak Reverse Repetitive Voltage

800V

Mounting Type

Through Hole

Package Type

KBPM

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

60A

Maximum Operating Temperature

+165 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Dimensions

15.24 x 5.08 x 11.68mm

Length

15.24mm

Height

11.68mm

Width

5.08mm

SIL PCB Mounting, KBPxxM Series, 3N25x Series, Vishay Semiconductor


Bridge rectifiers in KBPM SIL PCB Mounting package from Vishay Semiconductor. This range includes the KBPxxM (3N2xx), 2KBPxxM (3N25x) and 3KBPxxM series.

Soldering pins for Printed Circuit Board (PCB) through hole mounting
High surge current capability
High dielectric strength case

Approvals

UL, E54214


Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.